| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27497T12B98PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-062-520-507 |
MS27497T12B98PD L/C
| Heilind Number: | EDA355-062-520-507 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27497T12B98PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. With a 5 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration for up to 62 positions. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connector setup with this essential component.

