MS27497T12B98S L/C

Heilind Number:EDA355-062-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a dual-row configuration and 62 positions, it offers ample connectivity options for your PCB applications. The black color and sleek straight mount orientation make it a versatile choice for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it an essential component for your device assembly needs. Trust in its efficiency and durability for seamless board-to-board connections in your projects.