355-062-520-578

Heilind Number:EDA355-062-520-578
Manufacturer:EDAC
Manufacturer Number:355-062-520-578
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-520-578
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-520-578

Detailed Description

Enhance your circuit board connections with this high-performing Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the 62 positions cater to diverse connectivity needs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee seamless performance. Upgrade your PCB setup with this essential component, a standout in our range of connectors for seamless board-to-board integration.