MS27497T12B98SD L/C

Heilind Number:EDA355-062-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-201

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector, designed for optimal performance in electronic applications. With a sleek black finish, it not only provides a secure fit but also adds a touch of sophistication to your PCB setup. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. Its double-row design with 62 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on your board. The straight mount orientation facilitates easy installation, making it ideal for various projects. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both industrial and commercial use. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.