MS27497T12F35P L/C

Heilind Number:EDA355-062-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-203

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it can handle high power loads without compromise. The copper alloy contact material guarantees reliable signal transmission, while the two-row design with a total of 62 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .14 inches, it provides precise and secure mating with compatible boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Whether you're a professional engineer or a DIY enthusiast, this essential component is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and secure performance. Explore our range of connectors for more innovative solutions in board-to-board connectivity.