MS27497T12F35PA L/C

Heilind Number:EDA355-062-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-204

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a high amperage of 5A, it facilitates efficient power transmission. Featuring two rows and 62 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees optimal signal transfer. Its .156-inch pitch and .14-inch row spacing provide precise and secure connections. Engineered for versatility, it can be mounted straight on the board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.