MS27497T12F35PB L/C

Heilind Number:EDA355-062-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 62 positions, it offers ample connectivity for your applications. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board. Featuring a straight mount orientation, it's easy to integrate into your setup. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.