355-062-521-212

Heilind Number:EDA355-062-521-212
Manufacturer:EDAC
Manufacturer Number:355-062-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-212

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contacts ensure reliable performance, while the .156-inch pitch and .14-inch row spacing facilitate efficient connections. With 62 positions available, it offers ample versatility for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the realm of electronics. Upgrade your setup with this essential component, ideal for board-to-board connections.