MS27497T12F35S L/C

Heilind Number:EDA355-062-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 positions each, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. This connector boasts a pitch of .156 inches and row spacing of .14 inches, facilitating seamless integration into your system. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.