MS27497T12F35SA L/C

Heilind Number:EDA355-062-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a total of 62 positions across 2 rows, ensuring ample connectivity options for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh operating conditions. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise and stable connections. Crafted with copper alloy contacts, it ensures efficient power delivery with a current rating of 5A. Its straight mount orientation allows for easy installation onto your circuit board. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is perfect for various applications in industries such as telecommunications, automotive, and more. Upgrade your PCB assemblies with this essential component for seamless and reliable data transmission.