MS27497T12F35SD L/C

Heilind Number:EDA355-062-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features two rows of copper alloy contacts, offering a total of 62 positions with a pitch of .156 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, making it ideal for a wide range of applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in demanding environments. Whether you're a professional in need of top-tier connectivity solutions or an enthusiast working on a project, this Card Edge Connector is the perfect choice for seamless board-to-board connections.