MS27497T12F3S L/C

Heilind Number:EDA355-062-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F3S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F3S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 contact positions, this connector offers ample connectivity options. Its Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or commercial applications, this connector is a versatile and essential component for your connectivity needs.