MS27497T12F4P L/C

Heilind Number:EDA355-062-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With a double row layout and 62 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .14 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.