355-062-521-512

Heilind Number:EDA355-062-521-512
Manufacturer:EDAC
Manufacturer Number:355-062-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-512

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 5A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability for long-lasting performance. With two rows and 62 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for use in PCB assemblies, it promises a secure and stable connection every time. Elevate your electronic projects with this essential component.