MS27497T12F4PA L/C

Heilind Number:EDA355-062-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-558

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 62 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure connections. Engineered for versatility, it can be mounted straight onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.