MS27497T12F4PB L/C

Heilind Number:EDA355-062-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-568

Detailed Description

Enhance your printed circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 62 positions, it offers ample connectivity options for your PCB. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its straight mount orientation for easy installation and dependable functionality. Upgrade your PCB connections with this essential component.