MS27497T12F4PC L/C

Heilind Number:EDA355-062-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-521-578

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration on circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission even in demanding environments. With 62 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C guarantees stable performance. Upgrade your setup with this black Card Edge Connector, a must-have in any professional electronic assembly.