MS27497T12F4PD L/C

Heilind Number:EDA355-062-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration into your electronics assembly. Crafted with precision, it features 62 positions for secure and reliable contact, each made of durable Copper Alloy. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, offers both strength and safety. With a pitch of .156 inches and row spacing of .14 inches, this connector ensures optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees performance even in demanding environments. Perfect for various applications, this connector is a versatile and essential component in your connectivity solutions.