MS27497T12F4SA L/C

Heilind Number:EDA355-062-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .14 in row spacing, offer seamless connectivity for the 62 positions available. Ideal for board-to-board applications, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance even in challenging environments. Upgrade your connectivity solutions with this essential component.