MS27497T12F4SD L/C

Heilind Number:EDA355-062-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a contact material of Copper Alloy, this connector guarantees reliable signal transmission. The .156-inch pitch and .14-inch row spacing allow for precise board-to-board connections, accommodating a total of 62 positions. Its straight mount orientation provides easy installation, while its 5A amperage rating offers optimal performance. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Explore this essential component in our range of high-quality PCB connectors.