355-062-555-212

Heilind Number:EDA355-062-555-212
Manufacturer:EDAC
Manufacturer Number:355-062-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its two rows of 62 positions offer ample connectivity, with a pitch of .156 inches and row spacing of .14 inches for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.