MS27497T12F8PA L/C

Heilind Number:EDA355-062-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in challenging environments. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your setup with this essential component, ideal for professionals and hobbyists alike.