355-062-555-278

Heilind Number:EDA355-062-555-278
Manufacturer:EDAC
Manufacturer Number:355-062-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate 62 positions, offering ample room for intricate circuitry. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees stable performance in various environmental conditions. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our range of board-to-board PCB connectors for more versatile solutions.