MS27497T12F8PD L/C

Heilind Number:EDA355-062-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-502

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Featuring a sleek Black design, it ensures seamless integration on your PCB. With an amperage rating of 5 A, it guarantees efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Equipped with two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and stable connections. With a total of 62 positions, it accommodates multiple signals with ease. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Trust in its quality and performance for seamless board-to-board connectivity.