MS27497T12F8SA L/C

Heilind Number:EDA355-062-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-504

Detailed Description

Enhance connectivity on your printed circuit board with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a high amperage rating of 5A, it ensures reliable power transmission. The two rows of 62 contact positions, crafted from Copper Alloy, provide ample space for seamless data transfer. Engineered with a precise pitch of .156 inches and row spacing of .14 inches, it guarantees secure and stable connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for professional use in the electronics industry, this Card Edge Connector is a must-have for your PCB assembly needs.