MS27497T12F8SC L/C

Heilind Number:EDA355-062-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Built to deliver a steady 5A of power, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of 62 copper alloy contacts, with a pitch and row spacing of .156 and .14 inches, respectively, it ensures seamless board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this essential component guarantees optimal performance even in challenging environments. Upgrade your connectivity game with this high-quality Card Edge Connector.