355-062-555-512

Heilind Number:EDA355-062-555-512
Manufacturer:EDAC
Manufacturer Number:355-062-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-512

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration on your PCB. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in any environment. With two rows of contacts made from high-quality Copper Alloy, it guarantees secure and efficient data transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 62 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications. Trust in our connector to deliver consistent performance and streamline your board-to-board connections.