355-062-555-568

Heilind Number:EDA355-062-555-568
Manufacturer:EDAC
Manufacturer Number:355-062-555-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-555-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-568

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a double-row design and 62 positions, it offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .14-inch row spacing allow for easy installation on PCBs. Engineered for versatility, it boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.