MS27497T12F98PA L/C

Heilind Number:EDA355-062-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-555-578

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board communication. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only aesthetically pleasing but also built to withstand high temperatures, with an operating range from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5 A. The 62 positions available ensure ample connectivity options, while the straight mount orientation simplifies installation. Trust in our connector for secure and stable connections in your electronic projects.