MS27497T12F98PB L/C

Heilind Number:EDA355-062-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-201

Detailed Description

Enhance your PCB connections with this advanced Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .14 inches apart, it offers seamless connectivity. Boasting an impressive 62 positions, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees reliability in diverse environments. Upgrade your electronic projects with this essential component.