MS27497T12F98PC L/C

Heilind Number:EDA355-062-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. This high-performance connector boasts a 5 A amperage capacity and is ideal for demanding applications, with a wide operating temperature range of -40 to 105 °C. Its two rows of copper alloy contacts, spaced at .156 in pitch and .14 in row spacing, provide secure and efficient connections for your electronic devices. With 62 positions available, you have ample flexibility for your circuit designs. Whether you require straight or right-angle mounting, this connector offers reliable board-to-board connectivity, ensuring seamless integration in your projects. Trust in its quality and performance, as it meets stringent industry standards for safety and reliability. Elevate your PCB connections with this essential component.