MS27497T12F98S L/C

Heilind Number:EDA355-062-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Engineered for reliable performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and efficient power delivery. With a high amperage rating of 5 A, it's designed to meet demanding power requirements. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With 62 positions available across two rows, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.