MS27497T12F98SA L/C

Heilind Number:EDA355-062-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-207

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector in sleek black. Designed for high performance, it boasts a 5 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for exceptional durability. Featuring two rows of copper alloy contacts with a .156-inch pitch and .14-inch row spacing, it offers seamless connectivity with a total of 62 positions. Perfect for straight mounting orientation, this connector operates reliably in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for efficient and secure board-to-board connections.