MS27497T12F98SB L/C

Heilind Number:EDA355-062-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12F98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12F98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double row configuration and a total of 62 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Its .156-inch pitch and .14-inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection. Explore our extensive selection of PCB connectors for all your connectivity needs.