MS27497T14A35PA L/C

Heilind Number:EDA355-062-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14A35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-502

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With two rows of Copper Alloy contacts, it guarantees reliable power transmission, with a current rating of 5 A. The .156-inch pitch and .14-inch row spacing provide easy and precise mating, accommodating 62 positions for extensive connectivity possibilities. Suitable for straight mounting orientation, it offers versatility in installation. Operating efficiently in temperature ranges from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this essential component.