355-062-556-512

Heilind Number:EDA355-062-556-512
Manufacturer:EDAC
Manufacturer Number:355-062-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-512

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficient power transmission, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 62 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring reliable and high-performance conductivity. Its .156 in pitch and .14 in row spacing make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a robust choice for various applications in the electronics industry. Upgrade your setup with this essential component for secure and efficient board-to-board connections.