MS27497T14B15PA L/C

Heilind Number:EDA355-062-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B15PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B15PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-558

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for optimal performance, it boasts a 5 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, it offers seamless power transfer across its 62 positions, ensuring efficient data transmission. The .156 inch pitch and .14 inch row spacing make for easy installation, while its straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any professional setup, promising durability and functionality for all your board-to-board connections. Elevate your electronics game with this essential component.