MS27497T14B15PB L/C

Heilind Number:EDA355-062-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B15PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B15PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-568

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Engineered for reliability, it boasts a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring 62 positions with a .156-inch pitch and .14-inch row spacing, it ensures seamless data transmission. Crafted with copper alloy contacts for optimal conductivity, it guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation offers easy installation, making it a versatile choice for various applications in the electronics industry. Trust in its quality and efficiency for your board-to-board PCB connections.