MS27497T14B15PC L/C

Heilind Number:EDA355-062-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-556-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety. With a dual-row layout and 62 positions, this connector offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with an amperage of 5 A. Boasting a pitch of .156 inches and a row spacing of .14 inches, it facilitates precise alignment during installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications, ensuring consistent performance even in harsh environments. Upgrade your electronic assemblies with this essential component for seamless and reliable connectivity.