355-064-500-207

Heilind Number:EDA355-064-500-207
Manufacturer:EDAC
Manufacturer Number:355-064-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-500-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed to streamline your electronic assemblies, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a dual-row configuration and 64 positions, it offers ample connection options for your components. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing enable precise alignment on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.