355-064-500-212

Heilind Number:EDA355-064-500-212
Manufacturer:EDAC
Manufacturer Number:355-064-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-500-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in classic Black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. With two rows of Copper Alloy contacts offering a total of 64 positions, it provides ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.