MS27497T14B18PA L/C

Heilind Number:EDA355-064-500-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-500-268

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for efficiency, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a double row configuration and a total of 64 positions, it offers ample room for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable and stable data transmission. At a pitch of .156 inches and a row spacing of .14 inches, precise alignment is easily achieved. Whether it's for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance and seamless connectivity in your projects.