MS27497T14B18PC L/C

Heilind Number:EDA355-064-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B18PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-500-501

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in demanding environments. The .156-inch pitch and .14-inch row spacing allow for efficient signal transmission, while the 64 positions cater to diverse connectivity needs. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this high-quality component.