MS27497T14B18PD L/C

Heilind Number:EDA355-064-500-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-500-502

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With two rows of copper alloy contacts offering a total of 64 positions, it allows for seamless data transmission. The pitch of .156 inches and row spacing of .14 inches provide optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse applications. Its straight mount orientation simplifies installation, making it an essential component in your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.