355-064-500-512

Heilind Number:EDA355-064-500-512
Manufacturer:EDAC
Manufacturer Number:355-064-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-500-512

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers a total of 64 positions at a pitch of .156 inches, perfect for accommodating various components. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees seamless performance in diverse environments. Elevate your electronic projects with this essential component.