355-064-500-558

Heilind Number:EDA355-064-500-558
Manufacturer:EDAC
Manufacturer Number:355-064-500-558
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-500-558
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-500-558

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Boasting a double row configuration with 64 positions, it offers ample room for high-performance connection. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is engineered to withstand demanding conditions. Whether in industrial settings or electronic devices, its straight mount orientation and efficient board-to-board PCB interface make it an indispensable choice for seamless circuitry integration. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications.