MS27497T14B35PB L/C

Heilind Number:EDA355-064-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and two rows of 64 positions, it offers seamless integration onto your PCB. The black color and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures stability even in harsh environments. Upgrade your system with this essential component for efficient board-to-board connections.