MS27497T14B35PC L/C

Heilind Number:EDA355-064-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating conditions. With a 5 A amperage and copper alloy contact material, it offers efficient power transfer. Featuring two rows and 64 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless and durable PCB connections in a range of applications.