355-064-520-204

Heilind Number:EDA355-064-520-204
Manufacturer:EDAC
Manufacturer Number:355-064-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 5 A. Featuring 64 positions and a pitch of .156 inches, it offers ample versatility for your circuit board layout. The straight mount orientation and compact row spacing of .14 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its robust construction and efficient performance for all your board-to-board connections.