MS27497T14B35SA L/C

Heilind Number:EDA355-064-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 5 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The connector offers two rows with a total of 64 positions, allowing for efficient data transfer. Its .156-inch pitch and .14-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Perfect for professional and DIY electronics projects, this connector is a must-have for seamless board-to-board connections.